RAFI 1.20.126.514/0000 Switcher 2 Breakers 35V 1pc Sturdy Design

MPN
1.20.126.514/0000
Brand
RAFI
EAN-13
2050009898458
Order Code
06-3648
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

RAFI manufactures the switcher with part number 1.20.126.514/0000. This switcher features two breakers and operates at 35 V. It is typically used in electrical and electronic applications where reliable switching is necessary.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot