RAFI 1.20.126.504/9000 Switcher 2 Breakers 35V 1pc

RAFI 1.20.126.504/9000 Switcher 2 Breakers 35V 1pc

Order Code:

06-3647

Brand: RAFI MPN: 1.20.126.504/9000 EAN-13: 2050009898441

Discontinued


The RAFI switcher model 1.20.126.504/9000 is equipped with two breakers and is rated at 35 volts, ideal for efficient electrical management. Manufactured by RAFI, this switcher ensures durable performance and reliable control in electronic circuits. Commonly used in automotive and industrial applications, it offers a dependable solution for power distribution tasks.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Trustpilot