RAFI 1.20.126.702/9000 Switch 250V Single Pole Durable Design

MPN
1.20.126.702/9000
Brand
RAFI
EAN-13
2050009898465
Order Code
06-3650
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

RAFI 1.20.126.702/9000 switcher is a reliable component designed for controlling electrical circuits. It is rated at 250 V, making it suitable for various high-voltage applications. Typical uses include industrial machinery and electrical equipment where dependable switching is essential.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 1 maker
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot