RAFI 1.20.126.604/0000 Switcher 2 Breakers 250V 1pc

MPN
1.20.126.604/0000
Brand
RAFI
EAN-13
2050009898427
Order Code
06-3649
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The switcher from RAFI, model 1.20.126.604/0000, is designed with two breakers for 250 V applications. It's a reliable component typically used in electrical control systems to manage power distribution. This high-quality switcher is well-suited for both commercial and industrial environments.
Type Switcher
Connection THT
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 4A
Switching Voltage 250V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot