RAFI 1.20.126.005/9000 Switcher 2 Makers 35V 1pc |
06-3632
|
|
|
1+ £10.51
Price per unit Ex VAT
|
THT |
Gold |
2 makers |
(L x W x H) 17.3 x 17.3 x 16.9 mm |
16.9mm |
17.3mm |
9.2mm |
0.1A |
35V |
17.3mm |
Switcher |
RAFI 1.20.126.101/9000 Switcher 35V 1 Breaker 1pcs Series 1 |
06-3633
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.48
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
1 breaker |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.102/9000 Switcher 35V 1pc Durable Electrical Component |
06-3634
|
|
|
1+ £7.17
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
1 maker |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.103/9000 Switch 35 V 1pc AXis Breaker 1 Maker |
06-3635
|
|
Despatched within 4 working days - 19 in stock
|
1+ £11.65
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
|
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.104/9000 Switcher 2 Breakers 35V 1pc Functional Switch |
06-3636
|
|
|
1+ £9.64
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
2 breakers |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.105/9000 Switch 35V 2 Makers 1pc |
06-3637
|
|
Despatched within 4 working days - 11 in stock
|
1+ £17.25
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
2 makers |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.203/9000 Switcher Breaker 250V 1pc |
06-3638
|
|
|
1+ £9.62
Price per unit Ex VAT
|
THT |
Silver |
|
(L x W x H) 17.3 x 17.3 x 16.9 mm |
16.9mm |
17.3mm |
9.2mm |
4A |
250V |
17.3mm |
Switcher |