RAFI 1.20.126.104/9000 Switcher 2 Breakers 35V 1pc Functional Switch

RAFI 1.20.126.104/9000 Switcher 2 Breakers 35V 1pc Functional Switch

MPN
1.20.126.104/9000
Brand
RAFI
EAN-13
2050009899622
Order Code
06-3636
Country of Origin
Hungary

Discontinued


RAFI manufactures the 1.20.126.104/9000 switcher, which includes two breakers and operates at 35 volts. This switcher is designed for reliability and efficient performance in electrical systems. It is typically used in applications requiring precise control and protection of electrical circuits.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Trustpilot