RAFI 1.20.126.203/9000 Switcher Breaker 250V 1pc

Order Code:

06-3638

Brand: RAFI MPN: 1.20.126.203/9000 EAN-13: 2050009899578
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

RAFI 1.20.126.203/9000 is a switcher with a single breaker, designed for a voltage of 250 V. It is manufactured by RAFI and features high reliability for electrical circuits. Typical applications include industrial control panels and electrical distribution systems.
Type Switcher
Connection THT
Contact Material Silver
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 4A
Switching Voltage 250V
Width 17.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot