Christmas Opening Hours and Delivery Dates here
RAFI 1.20.126.102/9000 Switcher 35V 1pc Durable Electrical Component

RAFI 1.20.126.102/9000 Switcher 35V 1pc Durable Electrical Component

Order Code:

06-3634

Brand: RAFI MPN: 1.20.126.102/9000 EAN-13: 2050009899608

Discontinued


RAFI manufactures the 1.20.126.102/9000 Switcher, a versatile component designed for electronic systems. The switcher operates at 35 volts and is suitable for integration into control panels or user interface applications. It is typically used in industrial or commercial settings where reliable switching is necessary.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Gold
Contact Type 1 maker
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Trustpilot