RAFI 1.20.126.105/9000 Switch 35V 2 Makers 1pc

MPN
1.20.126.105/9000
Brand
RAFI
EAN-13
2050009899639
Order Code
06-3637
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The product is a switcher manufactured by Rafi, identified as model 1.20.126.105/9000. It features a 35 V rating and is designed for high precision and durability. Typical applications include use in electronic circuits where reliable switching is required.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Contact Type 2 makers
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot