RAFI 1.20.126.103/9000 Switch 35 V 1pc AXis Breaker 1 Maker

MPN
1.20.126.103/9000
Brand
RAFI
EAN-13
2050009899615
Order Code
06-3635
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

RAFI manufactures the 1.20.126.103/9000 switcher, which is a breaker type. It operates at 35 volts and is available in a single unit package. This switcher is typically used in electrical control systems for reliable circuit management.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot