RAFI 1.20.126.005/9000 Switcher 2 Makers 35V 1pc

RAFI 1.20.126.005/9000 Switcher 2 Makers 35V 1pc

Order Code:

06-3632

Brand: RAFI MPN: 1.20.126.005/9000 EAN-13: 2050009899561

Discontinued


RAFI is the manufacturer of the 1.20.126.005/9000 switcher, known for its reliability. This switcher operates at 35 V and is typically used in electronic applications requiring durable switching solutions. It is suitable for various industrial and commercial environments where precision and efficiency are essential.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 makers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Trustpilot