RAFI 1.20.126.101/9000 Switcher 35V 1 Breaker 1pcs Series 1

MPN
1.20.126.101/9000
Brand
RAFI
EAN-13
2050009899592
Order Code
06-3633
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

RAFI's 1.20.126.101/9000 switcher is a component designed for control applications, featuring robust build quality. It operates at 35 volts, tailored for reliable circuit management in technical and industrial environments. Typical applications include use in control panels and machinery interfaces, providing dependable switching capabilities.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Gold
Contact Type 1 breaker
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot