Quadrios 1903EC128 ESD tape Yellow Black 50m x 48mm |
17-2361
|
|
Back order - 37 availableBack-order availability date - 21/12/2026
|
1+ £8.04
Price per unit Ex VAT
|
Yellow, Black |
(L x W) 50 m x 48 mm |
50m |
PVC |
48mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC131 ESD tape Black Transparent 33m x 12mm |
17-2369
|
|
Back order - 36 availableBack-order availability date - 21/12/2026
|
1+ £5.31
Price per unit Ex VAT
|
Black, Transparent |
(L x W) 33 m x 12 mm |
33m |
PET |
12mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC132 ESD tape Black/Transparent 33 m x 19 mm |
17-2371
|
|
Back order - 28 availableBack-order availability date - 21/12/2026
|
1+ £6.79
Price per unit Ex VAT
|
Black, Transparent |
(L x W) 33 m x 19 mm |
33m |
PET |
19mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC133 ESD tape Black Transparent 33 m x 50 mm |
17-2373
|
|
Back order - 18 availableBack-order availability date - 21/12/2026
|
1+ £13.65
Price per unit Ex VAT
|
Black, Transparent |
(L x W) 33 m x 50 mm |
33m |
PET |
50mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC137 ESD tape brown yellow 33 m x 10 mm for labels and signs |
17-2378
|
|
Back order - 23 availableBack-order availability date - 21/12/2026
|
1+ £11.51
Price per unit Ex VAT
|
Brown, Yellow |
(L x W) 33 m x 10 mm |
33m |
Polyimide |
10mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC138 ESD tape brown/yellow 33m x 20mm labels office use |
17-2379
|
|
Back order - 7 availableBack-order availability date - 21/12/2026
|
1+ £17.97
Price per unit Ex VAT
|
Brown, Yellow |
(L x W) 33 m x 20 mm |
33m |
Polyimide |
20mm |
ESD tape |
1 |
ESD tape |
Quadrios 2010EC139 ESD tape transparent 33m x 12mm 1pc |
17-2381
|
|
Back order - 14 availableBack-order availability date - 21/12/2026
|
1+ £7.38
Price per unit Ex VAT
|
Transparent |
(L x W) 33 m x 12 mm |
33m |
PET |
12mm |
ESD tape |
1 |
ESD tape |