Quadrios 2010EC131 ESD tape Black Transparent 33m x 12mm

MPN
2010EC131
Brand
Quadrios
EAN-13
4260573968701
Order Code
17-2369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 21/12/2026

Quadrios 2010EC131 is a black and transparent ESD tape designed for professional environments where electrostatic discharge protection is critical. This product, measuring 33 metres in length and 12 millimetres in width, is optimised for applications that require static dissipative properties, making it suitable for use in electronic component packaging and handling areas. Its durable construction ensures reliable performance in preventing static electricity build-up, thereby safeguarding sensitive electronic components. Widely utilised in office, signs and labels sectors, the tape adheres firmly to various surfaces, offering engineers a robust solution for delineating ESD-safe zones and securing static-sensitive items.
Type ESD tape
Colour Black, Transparent
Content 1
Dimensions (L x W) 33 m x 12 mm
Length 33m
Material PET
Product Type ESD tape
Width 12mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot