Quadrios 2010EC138 ESD tape brown/yellow 33m x 20mm labels office use

MPN
2010EC138
Brand
Quadrios
EAN-13
4260573968770
Order Code
17-2379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.78 £17.97
10+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Quadrios 2010EC138 is an electrostatic discharge (ESD) tape that presents in a brown and yellow colour scheme, designed for office, signs, and labels applications. Measuring 33 metres in length and 20 millimetres in width, this tape is an essential component for creating clear and distinctive labels suitable for environments requiring ESD protection. In engineering contexts, it is typically used to mark areas that are sensitive to electrostatic discharge or to flag components that require careful handling. The tape's durable construction ensures reliable adhesion and visibility, making it a practical choice for maintaining safety and organisation in various professional settings.
Type ESD tape
Colour Brown, Yellow
Content 1
Dimensions (L x W) 33 m x 20 mm
Length 33m
Material Polyimide
Product Type ESD tape
Width 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot