Quadrios 1903EC128 ESD tape Yellow Black 50m x 48mm

MPN
1903EC128
Brand
Quadrios
EAN-13
4260573962686
Order Code
17-2361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 21/12/2026

Quadrios 1903EC128 is an ESD tape designed for delineating and marking areas that require electrostatic discharge precautions. This tape, prominently featuring yellow and black colours in a 50-metre length and 48-mm width, is suitable for use in office environments and in the creation of signs and labels. Its anti-static properties make it particularly advantageous in engineering settings where it is imperative to manage and mitigate electrostatic discharge, such as in electronics manufacturing or assembly areas. The robust material composition ensures durability and effective adhesion on a variety of surfaces, aiding in the identification and distinction of ESD-safe zones.
Type ESD tape
Colour Yellow, Black
Content 1
Dimensions (L x W) 50 m x 48 mm
Length 50m
Material PVC
Product Type ESD tape
Width 48mm

Reviews

Be the first to submit a review

Trustpilot