Quadrios 2010EC139 ESD tape transparent 33m x 12mm 1pc

MPN
2010EC139
Brand
Quadrios
EAN-13
4260573968787
Order Code
17-2381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 21/12/2026

Quadrios 2010EC139 is a high-quality ESD tape designed for use in various office, sign, and labelling applications. This transparent tape measures 33 metres in length and 12 millimetres in width, making it ideal for precise placement and easy visibility of the underlying surfaces. It is particularly suited for environments sensitive to electrostatic discharge, as it provides effective protection against static electricity, ensuring safety and conformity in electronic assembly and packaging tasks. Engineers often utilise this tape to secure and manage components on circuit boards or in ESD-sensitive areas, where maintaining a controlled static environment is critical. The reliable adhesion and transparency of the tape make it a versatile solution for both industrial and office settings.
Type ESD tape
Colour Transparent
Content 1
Dimensions (L x W) 33 m x 12 mm
Length 33m
Material PET
Product Type ESD tape
Width 12mm

Reviews

Be the first to submit a review

Trustpilot