Quadrios 2010EC133 ESD tape Black Transparent 33 m x 50 mm

MPN
2010EC133
Brand
Quadrios
EAN-13
4260573968725
Order Code
17-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.78 £13.65
10+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 26/11/2026

Quadrios 2010EC133 is an Electrostatic Discharge (ESD) tape designed for office and industrial applications, characterised by its black transparent composition. This tape measures 33 metres in length and 50 millimetres in width, providing optimal coverage and versatility for various protective uses. It is particularly suitable for packaging and sealing applications where sensitive electronic components require safeguarding from static electricity. The transparent quality allows for visibility of underlying materials, ensuring clarity during inspection and identification processes. Due to its ESD-safe properties, it is commonly utilised in environments such as electronic manufacturing and assembly areas where controlling static discharge is essential.
Type ESD tape
Colour Black, Transparent
Content 1
Dimensions (L x W) 33 m x 50 mm
Length 33m
Material PET
Product Type ESD tape
Width 50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot