Quadrios 2010EC132 ESD tape Black/Transparent 33 m x 19 mm

MPN
2010EC132
Brand
Quadrios
EAN-13
4260573968718
Order Code
17-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

Quadrios 2010EC132 is a high-quality ESD tape designed for applications in office settings and environments where electrostatic discharge control is necessary. This tape is black and transparent, measuring 33 metres in length and 19 millimetres in width, providing versatility and ample coverage for various tasks. It is engineered to provide a reliable solution for sealing, marking, and protecting sensitive electronic components from electrostatic discharge in both assembly and storage environments. The adhesive ensures a secure bond to surfaces while its ESD protective properties maintain integrity, making it an essential tool for engineers and technicians working in electronics manufacturing and repair.
Type ESD tape
Colour Black, Transparent
Content 1
Dimensions (L x W) 33 m x 19 mm
Length 33m
Material PET
Product Type ESD tape
Width 19mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot