Quadrios 2010EC137 ESD tape brown yellow 33 m x 10 mm for labels and signs

MPN
2010EC137
Brand
Quadrios
EAN-13
4260573968763
Order Code
17-2378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 26/11/2026

Quadrios 2010EC137 is a specialised ESD tape designed for effective labelling and signage in environments sensitive to electrostatic discharge. This product features a brown and yellow colour scheme and measures 33 metres in length and 10 millimetres in width. Engineered specifically to mitigate the risks associated with static electricity, the tape is ideally suited for use in electronics manufacturing facilities and static-sensitive workspaces. With its reliable adhesive properties and distinct colouring, it ensures clear visibility and secure attachment for labels and safety signs. Such features make this ESD tape a valuable asset for adhering signage to surfaces in areas where static control is crucial.
Type ESD tape
Colour Brown, Yellow
Content 1
Dimensions (L x W) 33 m x 10 mm
Length 33m
Material Polyimide
Product Type ESD tape
Width 10mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot