Quadrios Heat Shrink Heatshrink set 616181

Quadrios Brand: Quadrios
The products are heatshrink sets from Quadrios, characterised by their black or black/white colour options, various shrinkage ratios, and a non-plastic composition.
Description Image Product Buy Pricing (Ex VAT) Colour Kit Qty Length Shrink temperature (max.) Shrinkage Ratio Temperature Range Type Halogen-free Material
Quadrios 19011CA091 Heatshrink Set Black 140 Parts Non-Plastic Pack
Quadrios 19011CA091 Heatshrink Set Black 140 Parts Non-Plastic Pack
Standard range
Order code: 06-2936
MPN: 19011CA091

Despatched within 4 working days - 5 in stock
1+ £15.07
Price per unit Ex VAT
Black 140 Parts 200mm +120°C 3:1 +80°C Heat Shrink Set Yes PE
Quadrios 19011CA092 Heatshrink Set Black 2:1 200 Pieces Non-Plastic
Quadrios 19011CA092 Heatshrink Set Black 2:1 200 Pieces Non-Plastic
Order code: 06-2937
MPN: 19011CA092
1+ £18.20
Price per unit Ex VAT
Black 200 Parts Various +110°C 2:1 +70°C Heat Shrink Set Yes PE
Quadrios 19011CA093 Heatshrink Set 140 Black/White 3:1 Shrinkage
Quadrios 19011CA093 Heatshrink Set 140 Black/White 3:1 Shrinkage
Standard range
Order code: 06-2938
MPN: 19011CA093

Despatched within 4 working days - 20 in stock
1+ £17.99
Price per unit Ex VAT
Black/White 140 Parts Various +120°C 3:1 +80°C Heat Shrink Set Yes PE
Quadrios 19011CA094 Heatshrink Set 200 Parts Black & Red 2:1 Shrinkage
Quadrios 19011CA094 Heatshrink Set 200 Parts Black & Red 2:1 Shrinkage
Standard range
Order code: 06-2939
MPN: 19011CA094

Despatched within 4 working days - 4 in stock
1+ £24.55
Price per unit Ex VAT
Black/Red 200 Parts Various +110°C 2:1 +70°C Heat Shrink Set Yes PE
Quadrios 19011CA095 Heatshrink Set 200 Parts 4 Colours 2:1 Shrinkage
Quadrios 19011CA095 Heatshrink Set 200 Parts 4 Colours 2:1 Shrinkage
Extended range
Order code: 06-2940
MPN: 19011CA095

Available to back orderBack order, lead time 11 days
1+ £16.62
100+ £15.39
500+ £15.09
Price per unit Ex VAT
Various 200 Parts Various +110°C 2:1 +70°C Heat Shrink Set Yes PE
Quadrios 19011CA096 Heatshrink Set 20-Piece Black 21 Handy Ø15-22mm
Quadrios 19011CA096 Heatshrink Set 20-Piece Black 21 Handy Ø15-22mm
Order code: 06-2941
MPN: 19011CA096
1+ £25.67
Price per unit Ex VAT
Black 20 Parts Various +110°C 2:1 +70°C Heat Shrink Set Yes PE
Quadrios 19011CA097 Heatshrink Set 200 Parts Green/Yellow Non-Plastic
Quadrios 19011CA097 Heatshrink Set 200 Parts Green/Yellow Non-Plastic
Standard range
Order code: 06-2942
MPN: 19011CA097

Despatched within 4 working days - 6 in stock
1+ £19.03
Price per unit Ex VAT
Green/Yellow 200 Parts Various +110°C 2:1 +70°C Heat Shrink Set Yes PE

Trustpilot