Quadrios 19011CA097 Heatshrink Set 200 Parts Green/Yellow Non-Plastic

MPN
19011CA097
Brand
Quadrios
EAN-13
4260573965380
Order Code
06-2942
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 19011CA097 heatshrink set provides a 2:1 shrinkage ratio in green and yellow. It includes 200 parts ideal for insulating and protecting cables. Commonly used in electrical and automotive applications, it is designed for easy application by professionals and hobbyists alike.
Type Heat Shrink Set
Colour Green/Yellow
Kit Qty 200 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot