Quadrios 19011CA091 Heatshrink Set Black 140 Parts Non-Plastic Pack

MPN
19011CA091
Brand
Quadrios
EAN-13
4260573965328
Order Code
06-2936
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 19011CA091 Heatshrink set includes 140 black pieces with a 3:1 shrinkage ratio. This heat shrink is ideal for insulating and protecting wires and cables in electrical applications. Manufactured by Quadrios, it provides a reliable solution for securing connections and preventing damage.
Type Heat Shrink Set
Colour Black
Kit Qty 140 Parts
Halogen-free Yes
Length 200mm
Material PE
Shrink temperature (max.) +120°C
Shrinkage Ratio 3:1
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot