Quadrios 19011CA092 Heatshrink Set Black 2:1 200 Pieces Non-Plastic

MPN
19011CA092
Brand
Quadrios
EAN-13
4260573965335
Order Code
06-2937
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Quadrios, the 19011CA092 heatshrink set includes 200 parts with a shrinkage ratio of 2:1. This versatile set is ideal for insulating electrical connections and providing abrasion resistance in various applications. Its black colour ensures a professional finish suitable for automotive, industrial, or DIY projects.
Type Heat Shrink Set
Colour Black
Kit Qty 200 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot