Quadrios 19011CA093 Heatshrink Set 140 Black/White 3:1 Shrinkage

MPN
19011CA093
Brand
Quadrios
EAN-13
4260573965342
Order Code
06-2938
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 19011CA093 Heatshrink set is a versatile kit containing 140 parts with a 3:1 shrinkage ratio. Manufactured by Quadrios, it features black and white heatshrink tubing, ideal for ensuring secure electrical insulation. Commonly used in electronics and cable management, this set supports efficient wire protection and organisation.
Type Heat Shrink Set
Colour Black/White
Kit Qty 140 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +120°C
Shrinkage Ratio 3:1
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot