Quadrios 19011CA095 Heatshrink Set 200 Parts 4 Colours 2:1 Shrinkage

MPN
19011CA095
Brand
Quadrios
EAN-13
4260573965366
Order Code
06-2940
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/07/2026

The Quadrios 19011CA095 Heatshrink set includes 200 parts with shrinkage ratios of 2:1 in various colours: black, red, transparent, and white. Manufactured by Quadrios, these heat shrink tubes provide reliable insulation and protection for electrical connections and wires. They are commonly used in electronics, automotive applications, and general wiring repairs.
Type Heat Shrink Set
Colour Various
Kit Qty 200 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot