Quadrios 19011CA094 Heatshrink Set 200 Parts Black & Red 2:1 Shrinkage

MPN
19011CA094
Brand
Quadrios
EAN-13
4260573965359
Order Code
06-2939
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 19011CA094 heatshrink set contains 200 black and red pieces with a 2:1 shrinkage ratio. Manufactured by Quadrios, these versatile heatshrink tubes are ideal for insulating and protecting electrical connections. They are commonly used in automotive, electronics, and general electrical applications.
Type Heat Shrink Set
Colour Black/Red
Kit Qty 200 Parts
Halogen-free Yes
Length Various
Material PE
Shrink temperature (max.) +110°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot