PTR Hartmann 50960035121E STLZ960 Pin Housing 3 Pin 7.62mm PCB Top Plug-in |
06-2848
|
|
Despatched within 4 working days - 1,089 in stock
|
20+ £0.283
Price per unit Ex VAT
|
3 |
3 |
(L x W x H) 8.40 x 22.86 x 15.90 mm |
15.90mm |
8.40mm |
Perpendicular (to the PCB) |
22.86mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960045121E STLZ960 Pin Housing PCB 4 Pins 7.62mm Top Plug-In |
06-2849
|
|
Despatched within 4 working days - 208 in stock
|
20+ £0.343
Price per unit Ex VAT
|
4 |
4 |
(L x W x H) 8.40 x 30.48 x 15.90 mm |
15.90mm |
8.40mm |
Perpendicular (to the PCB) |
30.48mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960065121D Hartmann PCB Pin Housing 6 Pins 7.62mm Top Plug-in |
06-2850
|
|
Despatched within 4 working days - 380 in stock
|
10+ £0.575
Price per unit Ex VAT
|
6 |
6 |
(L x W x H) 8.40 x 45.72 x 15.90 mm |
15.90mm |
8.40mm |
Perpendicular (to the PCB) |
45.72mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960085121D STLZ960 Pin Housing 8 Pins 7.62mm Closed Design |
06-2851
|
|
|
10+ £0.683
Price per unit Ex VAT
|
8 |
8 |
(L x W x H) 8.40 x 60.96 x 15.90 mm |
15.90mm |
8.40mm |
Perpendicular (to the PCB) |
60.96mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960105021D STLZ960 Pin Housing 10 Pins 7.62mm Anti-incorrect Plug |
06-2852
|
|
|
10+ £0.764
Price per unit Ex VAT
|
10 |
10 |
(L x W x H) 11.40 x 76.20 x 12.00 mm |
12.00mm |
11.40mm |
Parallel (to the PCB) |
76.20mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960105121D STLZ960 Pin Housing 10 Pins 7.62mm Anti-Mismatch |
06-2853
|
|
|
5+ £0.915
Price per unit Ex VAT
|
10 |
10 |
(L x W x H) 8.40 x 76.20 x 15.90 mm |
15.90mm |
8.40mm |
Perpendicular (to the PCB) |
76.20mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |
PTR Hartmann 50960125021D STLZ960 Pin Housing 12 Pins 7.62mm Spacing |
06-2854
|
|
|
5+ £0.954
Price per unit Ex VAT
|
12 |
12 |
(L x W x H) 11.40 x 91.44 x 12.00 mm |
12.00mm |
11.40mm |
Parallel (to the PCB) |
91.44mm |
Pin housing PCB |
1.27mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
7.62mm |
No |
PA, UL94 V-0 |
+105°C |
-30°C |
12A |