PTR Hartmann 50960085121D STLZ960 Pin Housing 8 Pins 7.62mm Closed Design

MPN
50960085121D
Brand
PTR
EAN-13
2050000679193
Order Code
06-2851
Country of Origin
Thailand
View Full Product Range (7)

Discontinued


The PTR Hartmann STLZ960/8G-7.62-V is a green multi-pin connector with eight pins and a contact spacing of 7.62 mm. It is typically used for connecting printed circuit boards in electronic applications. This vertical pin housing is suitable for use in various components, connectors, and clamps.
Type Pin housing PCB
Number of Positions 8
Pitch 1.27mm
Number of Rows 8
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 8.40 x 60.96 x 15.90 mm
Height 15.90mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Perpendicular (to the PCB)
Series STLZ960
Width 60.96mm

Trustpilot