PTR Hartmann 50960105021D STLZ960 Pin Housing 10 Pins 7.62mm Anti-incorrect Plug

Image Representative of Range

PTR Hartmann 50960105021D STLZ960 Pin Housing 10 Pins 7.62mm Anti-incorrect Plug

MPN
50960105021D
Brand
PTR
EAN-13
2050000684142
Order Code
06-2852
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

PTR Hartmann manufactures the multi-pin connector STLZ960, featuring 10 pins with a contact spacing of 7.62 mm. This component, made from UL94 V-0 rated PA material, is designed for housing on PCBs where robust and secure connections are needed. Common applications include use in various electronic assemblies, particularly in components, connectors, and clamps.
Type Pin housing PCB
Number of Positions 10
Pitch 1.27mm
Number of Rows 10
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 11.40 x 76.20 x 12.00 mm
Height 12.00mm
Industrial packaging No
Length 11.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Parallel (to the PCB)
Series STLZ960
Width 76.20mm

Reviews

Be the first to submit a review

Trustpilot