PTR Hartmann 50960065121D Hartmann PCB Pin Housing 6 Pins 7.62mm Top Plug-in

MPN
50960065121D
Brand
PTR
EAN-13
2050000679179
Order Code
06-2850
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

The PTR Hartmann pin housing PCB is a six-pin, vertical multi-pin connector with a contact spacing of 7.62 mm. It is green and identified by the manufacturer's part number 50960065121D. This component is typically used in electronic circuitry for connecting PCBs in industrial and consumer electronics applications.
Type Pin housing PCB
Number of Positions 6
Pitch 1.27mm
Number of Rows 6
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 8.40 x 45.72 x 15.90 mm
Height 15.90mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Perpendicular (to the PCB)
Series STLZ960
Width 45.72mm

Reviews

Be the first to submit a review

Trustpilot