PTR Hartmann 50960045121E STLZ960 Pin Housing PCB 4 Pins 7.62mm Top Plug-In

MPN
50960045121E
Brand
PTR
EAN-13
2050000679155
Order Code
06-2849
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The PTR Hartmann pin housing PCB STLZ960 is a green, vertical multi-pin connector with a total of 4 pins and a contact spacing of 7.62 mm. It is commonly used in electronic components, connectors, and clamping applications. This reliable connector offers straightforward integration for various electrical and electronic setups.
Type Pin housing PCB
Number of Positions 4
Pitch 1.27mm
Number of Rows 4
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 8.40 x 30.48 x 15.90 mm
Height 15.90mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Perpendicular (to the PCB)
Series STLZ960
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot