PTR Hartmann 50960035121E STLZ960 Pin Housing 3 Pin 7.62mm PCB Top Plug-in

MPN
50960035121E
Brand
PTR
EAN-13
2050000679148
Order Code
06-2848
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,089 in stock

PTR Hartmann's STLZ960 pin housing PCB is a green, vertical connector with three pins and a contact spacing of 7.62 mm. It is commonly used in electronic assembly applications where durable and reliable pin connections are required. This component is suitable for various connectors and clamps in basic electronic units.
Type Pin housing PCB
Number of Positions 3
Pitch 1.27mm
Number of Rows 3
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 8.40 x 22.86 x 15.90 mm
Height 15.90mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Perpendicular (to the PCB)
Series STLZ960
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot