PTR Hartmann 50960105121D STLZ960 Pin Housing 10 Pins 7.62mm Anti-Mismatch

MPN
50960105121D
Brand
PTR
EAN-13
2050000679209
Order Code
06-2853
Country of Origin
Thailand
View Full Product Range (7)

Discontinued


PTR Hartmann's 50960105121D is a multi-pin connector featuring 10 pins with a contact spacing of 7.62 mm. This green, vertical pin housing is suitable for PCB applications. It is commonly used in electronic components, connectors, and clamping systems.
Type Pin housing PCB
Number of Positions 10
Pitch 1.27mm
Number of Rows 10
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 8.40 x 76.20 x 15.90 mm
Height 15.90mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Perpendicular (to the PCB)
Series STLZ960
Width 76.20mm

Trustpilot