PTR Hartmann 50960125021D STLZ960 Pin Housing 12 Pins 7.62mm Spacing

MPN
50960125021D
Brand
PTR
EAN-13
2050000684159
Order Code
06-2854
Country of Origin
Thailand
View Full Product Range (7)

Discontinued


PTR Hartmann manufactures the STLZ960/12G-7.62-H, a horizontal multi-pin connector featuring a 12-pin housing with a contact spacing of 7.62 mm. Made from PA material with a UL94 V-0 rating for safety, it is ideal for securing connections in electronic components. This connector is commonly used in applications requiring reliable electrical connections on printed circuit boards.
Type Pin housing PCB
Number of Positions 12
Pitch 1.27mm
Number of Rows 12
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 7.62mm
Dimensions (L x W x H) 11.40 x 91.44 x 12.00 mm
Height 12.00mm
Industrial packaging No
Length 11.40mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 12A
Nominal Voltage 400V
Orientation Parallel (to the PCB)
Series STLZ960
Width 91.44mm

Trustpilot