Pressol 21031 Fuel Combo 8L Double Cans Blue Plastic |
17-2117
|
|
Despatched within 4 working days - 9 in stock
|
1+ £19.82
Price per unit Ex VAT
|
Fuel combo |
8l |
HDPE |
Orange |
160mm |
(W x H x D) 340 x 320 x 160 mm |
Yes |
320mm |
|
980g |
340mm |
1 |
Pressol 21032 Fuel combo 8L Double Cans for convenient fuel transport |
17-2118
|
|
Despatched within 4 working days - 7 in stock
|
1+ £35.22
Price per unit Ex VAT
|
Fuel combo |
8l |
HDPE |
Orange |
160mm |
(W x H x D) 340 x 320 x 160 mm |
Yes |
320mm |
|
1090g |
340mm |
1 |
Pressol 21033 Fuel combo 8L Double Cans Green Plastic 2-in-1 design |
17-2119
|
|
Despatched within 4 working days - 10 in stock
|
1+ £45.87
Price per unit Ex VAT
|
Fuel combo |
8l |
HDPE |
Orange |
160mm |
(W x H x D) 340 x 365 x 160 mm |
Yes |
365mm |
|
1590g |
340mm |
1 |
Pressol 21050 Fuel Can Steel 5L Petrol |
17-2120
|
|
Despatched within 4 working days - 10 in stock
|
1+ £33.78
Price per unit Ex VAT
|
Fuel |
5l |
Steel Plate |
Olive green |
310mm |
(W x H x D) 120 x 230 x 310 mm |
Yes |
230mm |
|
1.7kg |
120mm |
1 |
Pressol 21060950 Fuel 20L Steel Petrol Can |
17-2121
|
|
Available to back orderBack order, lead time 14 days
|
1+ £41.34
Price per unit Ex VAT
|
Fuel |
20l |
Steel Plate |
Olive green |
360mm |
(W x H x D) 160 x 480 x 360 mm |
Yes |
480mm |
|
3.8kg |
160mm |
1 |
Pressol 21127870 AdBlue Wasser Petrol Can Blue Plastic 10L |
17-2122
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.88
Price per unit Ex VAT
|
AdBlue® |
20l |
Plastic |
White, Blue |
|
(L x W x H) 350 x 175 x 480 mm |
|
480mm |
350mm |
1.45kg |
175mm |
1 |
Pressol 21127950 Fuel Can Plastic Red 10L Rugged design for safe fuel storage |
17-2123
|
|
Despatched within 4 working days - 12 in stock
|
1+ £23.09
Price per unit Ex VAT
|
Fuel |
20l |
Polyethylene |
Olive green |
|
(L x W x H) 350 x 175 x 480 mm |
|
480mm |
350mm |
1.45kg |
175mm |
1 |
Pressol 21143870 AdBlue Petrol Cans Fuel Cans Blue Plastic 10L Capacity |
17-2124
|
|
Despatched within 4 working days - 77 in stock
|
1+ £13.14
Price per unit Ex VAT
|
AdBlue® |
10l |
HDPE (high density polyethylene) |
Blue |
|
(L x W x H) 329 x 172 x 341 mm |
|
341mm |
329mm |
0.57kg |
172mm |
1 |
Pressol 21147870 AdBlue Petrol Fuel Can Blue High-Density Polyethylene |
17-2125
|
|
Despatched within 4 working days - 23 in stock
|
1+ £18.81
Price per unit Ex VAT
|
AdBlue® |
20l |
HDPE (high density polyethylene) |
Blue |
|
(L x W x H) 381 x 201 x 433 mm |
|
433mm |
381mm |
0.95kg |
201mm |
1 |