Pressol 21143870 AdBlue Petrol Cans Fuel Cans Blue Plastic 10L Capacity

MPN
21143870
Brand
Pressol
EAN-13
4103810424540
Order Code
17-2124
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Pressol 21143870 is a robust blue plastic fuel can designed to securely store and transport up to 10 litres of fluid, making it suitable for a range of liquids, including AdBlue®. According to its design specifications, the can is ideal for use as a water storage container in outdoor and camping contexts, functioning efficiently as a water tank or a camping water tank within campervans and other recreational vehicles. The unit's construction adheres to the reliability standards required for liquid storage, ensuring durability and leak-proof performance critical for outdoor equipment and accessories. Its versatility extends its applications to various engineering and outdoor scenarios where secure and portable liquid storage solutions are necessary.
Type AdBlue®
Capacity 10l
Material HDPE (high density polyethylene)
Colour Blue
Content 1
Dimensions (L x W x H) 329 x 172 x 341 mm
Height 341mm
Length 329mm
Weight 0.57kg
Width 172mm

Reviews

Be the first to submit a review

Trustpilot