Pressol 21127950 Fuel Can Plastic Red 10L Rugged design for safe fuel storage

MPN
21127950
Brand
Pressol
EAN-13
4103810424571
Order Code
17-2123
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Pressol 21127950 is a robustly constructed fuel can designed for secure fuel storage, with a capacity of 10 litres. The container is made from durable plastic, offering resistance to various weather conditions, which makes it ideal for outdoor applications. Although primarily intended for fuel, its sturdy build and reliable sealing also make it suitable for containing other liquids when camping or as part of campervan equipment. Engineers appreciate its resilience and compatibility, as well as its straightforward integration into diverse scenarios requiring safe liquid transport and storage. The product serves as an essential accessory where dependable liquid containment is critical, such as in mobile or outdoor environments.
Type Fuel
Capacity 20l
Material Polyethylene
Colour Olive green
Content 1
Dimensions (L x W x H) 350 x 175 x 480 mm
Height 480mm
Length 350mm
Weight 1.45kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot