Pressol 21050 Fuel Can Steel 5L Petrol

MPN
21050
Brand
Pressol
EAN-13
4103810210501
Order Code
17-2120
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £36.52 £33.78
10+ £32.60
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pressol 21050 Fuel Can features a robust steel construction, designed for the secure and efficient storage of liquid fuels. The container has a capacity of 5 litres, making it ideal for outdoor applications where portability and convenience are essential, such as in camping or as part of campervan setups. Engineered for durability, this fuel can is suited for situations that require reliable liquid containment, ensuring safe transport and storage of petrol. It is a valuable component among outdoor and camper accessories, providing a reliable solution for both water and fuel storage needs in varied environmental conditions. The product's design facilitates easy handling and pouring, offering an essential utility for engineers and outdoor enthusiasts requiring efficient fuel transport in challenging settings.
Type Fuel
Capacity 5l
Material Steel Plate
Colour Olive green
Content 1
Depth 310mm
Dimensions (W x H x D) 120 x 230 x 310 mm
Handle Yes
Height 230mm
Weight 1.7kg
Width 120mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot