Pressol 21127870 AdBlue Wasser Petrol Can Blue Plastic 10L

MPN
21127870
Brand
Pressol
EAN-13
4103810424564
Order Code
17-2122
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.43 £25.88
10+ £24.66
50+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Pressol 21127870 is a robust and versatile fuel can designed for the secure storage and transport of AdBlue® and water. Manufactured from durable blue plastic, this 10-litre container is engineered to resist harsh environmental conditions, making it ideal for outdoor use in applications such as camping, outdoor activities, and as an essential accessory for campervans. The container is suitable for various liquid storage solutions, providing reliability and safety in handling and transporting liquids necessary for automotive and outdoor equipment. Its capacity and structural integrity make it an excellent choice for those requiring a dependable water or liquid container. The compatibility with AdBlue® further extends its utility, especially in ensuring compliance with emission standards for automotive systems.
Type AdBlue®
Capacity 20l
Material Plastic
Colour White, Blue
Content 1
Dimensions (L x W x H) 350 x 175 x 480 mm
Height 480mm
Length 350mm
Weight 1.45kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot