Pressol 21031 Fuel Combo 8L Double Cans Blue Plastic

MPN
21031
Brand
Pressol
EAN-13
4103810210310
Order Code
17-2117
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Pressol 21031 Fuel Combo 8L Double Cans Blue Plastic is a high-quality liquid storage solution designed for both fuel and water storage, suitable for various outdoor activities. Manufactured by Pressol, this model features a robust dual-canister system with a combined capacity of 8 litres, made from durable blue plastic that ensures longevity and resistance to outdoor conditions. The cans are equipped with secure sealing mechanisms to prevent leaks and facilitate easy transportation, making them an ideal choice for campervans, camping trips, or as part of essential outdoor equipment. These attributes make the product particularly useful for engineers and technicians who require reliable and portable liquid storage on site. The versatile design also allows these cans to serve as an effective water container for non-potable purposes during outdoor expeditions.
Type Fuel combo
Capacity 8l
Material HDPE
Colour Orange
Content 1
Depth 160mm
Dimensions (W x H x D) 340 x 320 x 160 mm
Handle Yes
Height 320mm
Weight 980g
Width 340mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot