Pressol 21032 Fuel combo 8L Double Cans for convenient fuel transport

MPN
21032
Brand
Pressol
EAN-13
4103810210327
Order Code
17-2118
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Pressol 21032 Fuel Combo represents a meticulously designed dual-canister solution engineered for efficient and secure transport of fuel. Constructed with durable materials, these cans provide a robust and reliable option for liquid storage, specifically catering to outdoor environments where durability and practicality are paramount. This product proves particularly advantageous for applications such as camping, where it serves as an essential component of campervan accessories, and is also suitable for general outdoor equipment use. Its compact design enables convenient handling and storage, making it an indispensable tool for engineers and outdoor enthusiasts who require dependable fuel containment solutions. The Pressol 21032 effectively fulfils the needs of a range of liquid containment scenarios, ensuring user safety and product longevity.
Type Fuel combo
Capacity 8l
Material HDPE
Colour Orange
Content 1
Depth 160mm
Dimensions (W x H x D) 340 x 320 x 160 mm
Handle Yes
Height 320mm
Weight 1090g
Width 340mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot