Pressol 21147870 AdBlue Petrol Fuel Can Blue High-Density Polyethylene

MPN
21147870
Brand
Pressol
EAN-13
4103810424557
Order Code
17-2125
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Pressol 21147870 is a high-density polyethylene fuel can designed for safe and efficient storage and transport of AdBlue® and other liquid substances. This robust container is constructed from durable materials that resist chemicals, making it suitable for a range of engineering and camping applications, including use as an outdoor tank for a campervan or a portable liquid container for outdoor activities. Its ergonomic design is engineered for user convenience, ensuring easy handling and pouring, while providing a secure seal to minimise leaks and evaporation. Applications for this product extend beyond fuel usage, offering versatility for water storage and transfer, thereby serving as an essential component in both professional and recreational settings where reliable liquid management is required.
Type AdBlue®
Capacity 20l
Material HDPE (high density polyethylene)
Colour Blue
Content 1
Dimensions (L x W x H) 381 x 201 x 433 mm
Height 433mm
Length 381mm
Weight 0.95kg
Width 201mm

Reviews

Be the first to submit a review

Trustpilot