Phoenix Contact 08014060021 Terminal Block Marker White 10 Pieces |
12-6601
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.22
Price per unit Ex VAT
|
White |
10 |
10 |
|
|
|
21 - 30 |
|
|
|
|
Polyamide |
|
ZBF 3,5,LGS:FORTL.ZAHLEN 21-30 |
|
-40 to +100°C |
|
0.43g |
3.5 |
|
Phoenix 0801406 Terminal Marker White 10pieces ZBF 3.5 Serial 41 |
12-6602
|
|
Despatched within 4 working days - 18 in stock
|
1+ £7.22
Price per unit Ex VAT
|
White |
10 |
10 |
Cut & Clip |
|
|
41 - 50 |
|
|
120mm |
|
Polyamide |
|
ZBF 3,5,LGS:FORTL.ZAHLEN 41-50 |
|
-40 to +100°C |
|
0.44g |
3.5 |
|
Phoenix Contact 0828734 UCT-TM 5 Terminal Marker Snap-in Unlabelled |
12-6634
|
|
Despatched within 4 working days - 21 in stock
|
1+ £31.65
| 1+ |
£31.65 |
| 10+ |
£29.27 |
| 50+ |
£29.10 |
| 100+ |
£28.93 |
Price per unit Ex VAT
|
White |
|
72 (individual labels per sheet) |
Cut & Clip |
(W x H x D) 4.6 x 10.5 x 4.62 mm |
N/A |
N/A |
true |
|
|
Yes |
Plastic |
|
UCT-TM 5 |
5.2mm |
-40 to +100°C |
|
15.34 g (with packaging) |
5.2 |
|
Phoenix Contact 0828740 UCT-TM 8 Marker White Snap-In 8.2 mm Width |
12-6635
|
|
Despatched within 4 working days - 1 in stock
|
1+ £53.10
| 1+ |
£53.10 |
| 10+ |
£49.25 |
| 100+ |
£48.10 |
Price per unit Ex VAT
|
White |
|
Factory pack quantity: 10 |
|
|
N/A |
N/A |
true |
|
10.5mm |
Yes |
Plastic |
|
UCT-TM 8 |
8.2mm |
-40 to +100°C |
|
0.548863 oz (˜15.6 g) |
7.74 |
|
Phoenix Contact 0828744 UCT-TMF 5 Terminal Block Marker White Snap-in |
12-6636
|
|
Despatched within 4 working days - 22 in stock
|
1+ £37.07
| 1+ |
£37.07 |
| 10+ |
£35.05 |
| 100+ |
£34.85 |
Price per unit Ex VAT
|
White |
|
72 individual labels per mat |
|
(LxWxH) 4.60 x 6.45 x 1.64 mm |
N/A |
N/A |
true |
|
|
Yes |
Plastic |
|
UCT-TMF 5 |
5.2mm |
-40 to +100°C |
|
7.8 g (weight per piece, excl. packaging) |
5.2 |
|
Phoenix Contact 1004306 Terminal Identifier 100 pieces Snap-on 25x6mm |
12-6640
|
|
Despatched within 4 working days - 2 in stock
|
1+ £67.91
Price per unit Ex VAT
|
Transparent |
|
100 |
Cut & Clip |
(LxW) 25.8mmx5.6mm |
|
|
|
28mm |
25.8mm |
|
Plastic |
N/A |
KLM |
|
-40 to +80°C |
false |
1.09 g (weight per piece including packing) |
6 |
8mm |
Phoenix Contact 1004348 KLM-A Terminal Strip Marker Carrier Adjustable Height |
12-6641
|
|
Despatched within 4 working days - 3 in stock
|
1+ £79.09
Price per unit Ex VAT
|
Transparent |
|
100 |
Connector |
(LxW) 44.5mmx9.5mm |
|
|
|
46mm |
46mm |
Yes |
Plastic |
N/A |
KLM-A |
|
-40 to +80°C |
false |
1.71g |
|
9.5mm |