Phoenix Contact 1004348 KLM-A Terminal Strip Marker Carrier Adjustable Height

Image Representative of Range

Phoenix Contact 1004348 KLM-A Terminal Strip Marker Carrier Adjustable Height

MPN
1004348
EAN-13
4017918012038
Order Code
12-6641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £79.09
10+ £75.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 1004348 Terminal Strip Marker Carrier, KLM-A, specifically designed for serial and switchboard terminals. This product aids in the identification and continuity of terminal connections, ensuring clear labelling within industrial settings. Typical applications include electrical switchboards and serial terminal setups, enhancing organisational efficiency.
Type Terminal identifier
Colour Transparent
Connection (type) Connector
Content 100
Dim (LxW) 44.5mmx9.5mm
Height 46mm
Industrial packaging Yes
Length (mm) 46mm
Material N/A
Material (details) Plastic
Misc Attribute KLM-A
Product Type Marker Strip
Self adhesive mounting false
Temperature Range -40 to +80°C
Weight (g, g/m) 1.71g
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot