Phoenix Contact 1004306 Terminal Identifier 100 pieces Snap-on 25x6mm

MPN
1004306
EAN-13
4017918012007
Order Code
12-6640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.59
10+ £72.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 1004306 Terminal Identifier, designed for clear marking and organisation of serial and switchboard terminals. This identifier enhances continuity and efficiency in terminal arrangement. It is typically used in industrial switchboards and control panels.
Type Terminal identifier
Colour Transparent
Connection (type) Cut & Clip
Content 100
Dim (LxW) 25.8mmx5.6mm
Height 28mm
Length (mm) 25.8mm
Material N/A
Material (details) Plastic
Misc Attribute KLM
Product Type Marker Strip
Self adhesive mounting false
Temperature Range -40 to +80°C
Weight (g, g/m) 1.09 g (weight per piece including packing)
Width 8mm
Width (mm) 6

Reviews

Be the first to submit a review

Trustpilot