Phoenix Contact 0828744 UCT-TMF 5 Terminal Block Marker White Snap-in

Image Representative of Range

Phoenix Contact 0828744 UCT-TMF 5 Terminal Block Marker White Snap-in

MPN
0828744
EAN-13
4046356523554
Order Code
12-6636
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.07
10+ £35.05
100+ £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact's UCT-TMF 5 is a marker for terminal blocks, identified by its part number 0828744. This industrial good is typically used in switchboard and serial terminals to ensure proper continuity and organisation. The product aids in effective terminal identification, enhancing the efficiency of production and maintenance tasks.
Type Terminal identifier
Colour White
Content 72 individual labels per mat
Dim (LxWxH) 4.60 x 6.45 x 1.64 mm
Direction of coding N/A
Halogen free true
Imprint N/A
Industrial packaging Yes
Material (details) Plastic
Misc Attribute UCT-TMF 5
Modular spacing 5.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 7.8 g (weight per piece, excl. packaging)
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot