Phoenix Contact 08014060021 Terminal Block Marker White 10 Pieces

Image Representative of Range

Phoenix Contact 08014060021 Terminal Block Marker White 10 Pieces

MPN
0801406:0021
EAN-13
4046356665629
Order Code
12-6601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact manufactures the terminal identifier 0801406:0021, which comes in a pack of 10 pieces. The markers, labelled ZBF 3,5 LGS: FORTL.ZAHLEN 21-30, are designed for use in serial and switchboard terminals for continuity. They are ideal for orderly organisation and identification in electrical and communication systems.
Type Terminal identifier
Number of Ways 10
Colour White
Content 10
Imprint 21 - 30
Material (details) Polyamide
Misc Attribute ZBF 3,5,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.43g
Width (mm) 3.5

Reviews

Be the first to submit a review

Trustpilot