Phoenix 0801406 Terminal Marker White 10pieces ZBF 3.5 Serial 41

Image Representative of Range

Phoenix 0801406 Terminal Marker White 10pieces ZBF 3.5 Serial 41

MPN
0801406:0041
EAN-13
4046356665643
Order Code
12-6602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact's Terminal Identifier 0801406:0041 is designed for serial and switchboard terminals. This set includes ten white markers, numbered 41 to 50, for clear identification and continuity. It is commonly used in electrical switchboards for orderly and efficient terminal labelling.
Type Terminal identifier
Number of Ways 10
Colour White
Connection (type) Cut & Clip
Content 10
Imprint 41 - 50
Length (mm) 120mm
Material (details) Polyamide
Misc Attribute ZBF 3,5,LGS:FORTL.ZAHLEN 41-50
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.44g
Width (mm) 3.5

Reviews

Be the first to submit a review

Trustpilot