Phoenix Contact 0828740 UCT-TM 8 Marker White Snap-In 8.2 mm Width

Image Representative of Range

Phoenix Contact 0828740 UCT-TM 8 Marker White Snap-In 8.2 mm Width

MPN
0828740
EAN-13
4046356523486
Order Code
12-6635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.10
10+ £49.25
100+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the UCT-TM 8 0828740, a marker for terminal blocks designed to ensure continuity and clarity in serial and switchboard terminals. This industrial product features terminal identifiers to improve organisation in production packaging. Typical applications include use in control panels and electrical installations where clear labelling is essential for maintenance and troubleshooting.
Type Terminal identifier
Colour White
Content Factory pack quantity: 10
Direction of coding N/A
Halogen free true
Imprint N/A
Industrial packaging Yes
Length (mm) 10.5mm
Material (details) Plastic
Misc Attribute UCT-TM 8
Modular spacing 8.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.548863 oz (˜15.6 g)
Width (mm) 7.74

Reviews

Be the first to submit a review

Trustpilot